Schneider SC420I technical specifications.
| Battery Type | LEAD-ACID |
| Color | Grey |
| Cord Length | 1.83m |
| Depth | 368mm |
| Height | 168mm |
| Interface | RS-232 |
| Length | 119mm |
| Max Frequency | 63Hz |
| Min Frequency | 57Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 420VA |
| Weight | 20lb |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SC420I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.