Schneider SC450RMI1U technical specifications.
| Battery Type | LEAD-ACID |
| Color | Grey |
| Cord Length | 1.83m |
| Depth | 383mm |
| Height | 44mm |
| Interface | RS-232 |
| Length | 44mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 450VA |
| Weight | 10.18kg |
| Width | 432mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SC450RMI1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
