Schneider SC620 technical specifications.
| Approvals | UL, CSA, NEMA |
| Battery Type | LEAD-ACID |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 1.83m |
| Interface | RS-232 |
| Mount | Rack |
| Output Voltage | 120V |
| Voltage - Output 1 | 120V |
| Weight | 29.057lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SC620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
