The SC906A1V0AXS16 ultrasonic proximity sensor from Schneider offers a sensing distance range of 300 to 1200mm, with a typical operating supply voltage of 18V. It can operate within a temperature range of 0 to 50°C and features a body made of ULTEM material. The sensor has a cable terminal type and can be powered with a DC supply voltage of 15 to 24V.
Schneider SC906A1V0AXS16 technical specifications.
| Type | Ultrasonic |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 1000mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 15 to 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Body Material | ULTEM |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider SC906A1V0AXS16 to view detailed technical specifications.
No datasheet is available for this part.