Proximity Sensor Ultrasonic 200cm 12V to 24VDC
Schneider SM500A400AA technical specifications.
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 2000mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider SM500A400AA to view detailed technical specifications.
No datasheet is available for this part.