The SM503A025AA ultrasonic proximity sensor from Schneider features a sensing distance range of 300 to 1200mm and a typical operating supply voltage of 15 to 18VDC. It can operate within a DC supply voltage range of 12 to 24VDC and has a maximum operating supply voltage of 24V. The sensor's body is made of plastic and has cable terminals.
Schneider SM503A025AA technical specifications.
| Type | Ultrasonic |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 635mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Body Material | Plastic |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider SM503A025AA to view detailed technical specifications.
No datasheet is available for this part.