Schneider SM552A173 technical specifications.
| AC Supply Voltage | N/A |
| Dimension | N/A |
| Manufacturer | Schneider-Telemacanique |
| Family | SM552A173 |
| Mounting | N/A |
| Operating Temperature | N/A |
| Part No | SM552A173 |
| RoHS | Unknown |
| Output Type | N/A |
| Supplier_Package | N/A |
| Packaging | N/A |
| Pin_Count | N/A |
| Switching Mode | N/A |
| Sensing Distance | N/A |
| Type | Ultrasonic |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SM552A173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.