Schneider SMARTCELL-XR technical specifications.
| Voltage | 208|240V |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Average Service Life | 5Year |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Weight | 137270g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider SMARTCELL-XR to view detailed technical specifications.
No datasheet is available for this part.