Schneider SMC1000 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Height | 219mm |
| Length | 439mm |
| Output Voltage | 120V |
| Weight | 38lb |
| Width | 171mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMC1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
