Schneider SMC1000I technical specifications.
| Package/Case | 600 |
| Depth | 439mm |
| Height | 215mm |
| Weight | 17.3kg |
| Width | 171mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMC1000I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
