Smart-UPS; 2U Rack; 900W; 1440VA; Sine Wave; 120V; 3.5H x 17.0W x 16.0D(in); 61.2lbs
Schneider SMC1500-2U technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Height | 88.9mm |
| Length | 457mm |
| Mount | Rack |
| Output Voltage | 120V |
| Weight | 45lb |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMC1500-2U to view detailed technical specifications.
No datasheet is available for this part.