Schneider SMT1000 technical specifications.
| Color | Black |
| Cord Length | 1.83m |
| Interface | RS-232, USB |
| Output Voltage | 120V |
| Weight | 48.502lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMT1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
