Schneider SMT1000I technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SMD/SMT |
| Color | Black |
| Cord Length | 1.83m |
| Depth | 439mm |
| Height | 219mm |
| Interface | USB |
| Length | 219mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Voltage | 230V |
| VA Rating | 1000VA |
| Weight | 41.6lb |
| Width | 171mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMT1000I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
