Schneider SMT750 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Cord Length | 1.83m |
| Interface | USB |
| Output Power | 500W |
| Output Voltage | 120V |
| Packaging | Bulk |
| Voltage - Output 1 | 120V |
| Weight | 32.077lb |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMT750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
