Schneider SMT750I technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SMD/SMT |
| Color | Black |
| Cord Length | 1.83m |
| Depth | 363mm |
| Height | 161mm |
| Interface | USB |
| Length | 161mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| VA Rating | 750VA |
| Weight | 13.2kg |
| Width | 138mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMT750I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
