Schneider SMX1000I technical specifications.
| Battery Type | LEAD-ACID |
| Color | Black |
| Cord Length | 1.83m |
| Depth | 490mm |
| Height | 89mm |
| Interface | USB |
| Length | 89mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 1000VA |
| Weight | 50.4lb |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMX1000I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
