Schneider SMX3000RMHV2U technical specifications.
| Depth | 667mm |
| Height | 85mm |
| Interface | USB |
| Length | 432mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 3000VA |
| Weight | 37.32kg |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMX3000RMHV2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
