Schneider SMX48RMBP2U technical specifications.
| Depth | 490mm |
| Height | 89mm |
| Length | 490mm |
| Mount | Rack |
| Operating Supply Voltage | 48V |
| Output Voltage | 48V |
| Weight | 63lb |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SMX48RMBP2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.