
SCHNEIDER ELECTRIC / TELEMECANIQUE SR2B121FU RELAY, ZELIO LOGIC, 8I/P, 100V TO 240V
Schneider SR2B121FU technical specifications.
| Package/Case | Module |
| Coil Type | Non-Latching |
| Contact Current Rating | 80mA |
| Current Rating | 8A |
| Depth | 59.5mm |
| Length | 71.2mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Series | SR2 |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 107.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR2B121FU to view detailed technical specifications.
No datasheet is available for this part.