Schneider SR2B201JD technical specifications.
| Package/Case | Module |
| Coil Type | Non-Latching |
| Current Rating | 8A |
| Depth | 59.5mm |
| Length | 124.6mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Output Type | RELAY |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 107.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR2B201JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
