
This 8-channel relay module features 8 inputs and 4 outputs, with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It has a current rating of 8A and is designed for panel or DIN rail mounting. The relay operates at 24V and has a throw configuration of 4PDT, with screw termination.
Schneider SR2E121B technical specifications.
| Coil Type | Non-Latching |
| Current Rating | 8A |
| Depth | 59.5mm |
| Height | 90mm |
| Length | 71.2mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 107.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SR2E121B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.