
The Zelio Logic 2 relay is a 12-channel digital output module with a current rating of 8A per channel. It features a non-latching coil type with a resistance of 12kΩ and is designed for use in digital input applications. The relay is part of the Zelio Series and is compliant with RoHS regulations. It has a compact design with dimensions of 90mm in length, 71.2mm in width, and 59mm in depth, making it suitable for DIN rail mounting.
Schneider SR2PACKFU technical specifications.
| Coil Resistance | 12kR |
| Coil Type | Non-Latching |
| Current Rating | 8A |
| Depth | 59mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of I/Os | 12 |
| Number of Outputs | 4 |
| Output Current | 8A |
| Output Type | RELAY |
| RoHS Compliant | Yes |
| Series | Zelio Series |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR2PACKFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
