Schneider SR3B261B technical specifications.
| Approvals | UL, CSA, GOST |
| Package/Case | Module |
| Depth | 59.5mm |
| Input Type | ANALOG |
| Length | 125mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Panel |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3B261B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.