Schneider SR3B261BD technical specifications.
| Package/Case | Module |
| Current Rating | 300mA |
| Depth | 59.5mm |
| Display Type | LCD |
| Length | 124.6mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Screw, Panel, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Series | SR3 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 107.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3B261BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
