Schneider SR3B261JD technical specifications.
| Package/Case | Module |
| Depth | 59.5mm |
| Length | 107.6mm |
| Manufacturer Series | Zelio Logic 2 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 12V |
| Output Current | 5A |
| Output Type | RELAY |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3B261JD to view detailed technical specifications.
No datasheet is available for this part.