Schneider SR3PACK2BD technical specifications.
| Package/Case | Module |
| Depth | 59mm |
| Length | 90mm |
| Manufacturer Series | Zelio Logic 2 |
| Mount | DIN Rail |
| Number of I/Os | 26 |
| Output Type | RELAY |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SR3PACK2BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.