Schneider SSR210DIN-DC22 technical specifications.
| Current Rating | 10A |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR210DIN-DC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
