Schneider SSR220DIN-DC22 technical specifications.
| Current Rating | 20A |
| Depth | 80mm |
| Height | 97.7mm |
| Length | 22.4mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR220DIN-DC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.