Schneider SSR225DIN-AC technical specifications.
| Current Rating | 25A |
| Input Current | 16mA |
| Input Type | AC |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Screw, Din-Rail |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR225DIN-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.