Schneider SSR320DIN-DC22 technical specifications.
| Current Rating | 20A |
| Depth | 80mm |
| Height | 97.7mm |
| Length | 22.4mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 60V |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR320DIN-DC22 to view detailed technical specifications.
No datasheet is available for this part.