Schneider SSR330DIN-DC22 technical specifications.
| Current Rating | 30A |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR330DIN-DC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.