Schneider SSR625DIN-AC technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Current Rating | 25A |
| Depth | 80mm |
| Height | 107mm |
| Input Current | 12mA |
| Length | 30mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Output Current | 25A |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 660V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR625DIN-AC to view detailed technical specifications.
No datasheet is available for this part.