Schneider SSR625DIN-DC technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Height | 107mm |
| Input Current | 12mA |
| Input Type | DC |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 660V |
| Mount | DIN Rail, Screw, Din-Rail |
| Output Current | 25A |
| Package Quantity | 10 |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider SSR625DIN-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
