The Schneider SSRPCDS25A1 is a solid state relay with a maximum input voltage of 280V and maximum output voltage of 530V. It can handle a maximum input current of 10A and a maximum output current of 75mA. The relay has a 1 Form A circuit arrangement and an output device type of AC. It features a maximum off-state leakage current of 1000uA. The operating temperature range is from -40°C to 80°C.
Schneider SSRPCDS25A1 technical specifications.
| Maximum Input Voltage | 280V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 75A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider SSRPCDS25A1 to view detailed technical specifications.
No datasheet is available for this part.