Schneider SU2200R3IBX120 technical specifications.
| UPS Style | Rackmount |
| UPS Type | Line Interactive |
| Maximum Active Power | 1600W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 2200VA |
| Typical Input Voltage | 230V |
| Input Voltage Range | 168 to 302V |
| Output Voltage | 230V |
| Output Frequency | 50|60Hz |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | IEC 320-C20 |
| Output Receptacles Type | (8) IEC 320 C13/(1) IEC 320 C19/(3) IEC Jumpers |
| Input Power Factor Correction | No |
| Battery Recharge Time | 3h |
| Interface | DB-9 RS-232/Smart Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schneider SU2200R3IBX120 to view detailed technical specifications.
No datasheet is available for this part.