This line interactive UPS is designed for enclosed applications, with a maximum active power of 450 watts and a maximum apparent power of 700 VA. It operates within a temperature range of 0 to 40 degrees Celsius and has a typical input voltage of 230 volts. The UPS features a DB-9 RS-232 interface and a smart slot, with input and output connectors compatible with IEC-320 C14 and C13 receptacles, respectively.
Schneider SU700XLINET technical specifications.
| UPS Style | Enclosed |
| UPS Type | Line Interactive |
| Maximum Active Power | 450W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 700VA |
| Typical Input Voltage | 230V |
| Input Voltage Range | 168 to 302V |
| Output Voltage | 230V |
| Input Connector Type | IEC-320 C14 |
| Output Receptacles Type | (4) IEC 320 C13/(2) IEC Jumpers |
| Input Power Factor Correction | No |
| Battery Recharge Time | 3h |
| Interface | DB-9 RS-232/Smart Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schneider SU700XLINET to view detailed technical specifications.
No datasheet is available for this part.