
Schneider SUA2200RM2U technical specifications.
| Height | 89mm |
| Length | 660mm |
| Output Voltage | 120V |
| Weight | 43.5kg |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SUA2200RM2U to view detailed technical specifications.
No datasheet is available for this part.
