Schneider SUA2200X115 technical specifications.
| Package Length (mm) | 546(Max) |
| Package Width (mm) | 196(Max) |
| Package Height (mm) | 432(Max) |
| Mounting | Desktop |
| UPS Style | Enclosed |
| UPS Type | Line Interactive |
| Maximum Active Power | 1980W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 2200VA |
| Typical Input Voltage | 120V |
| Input Voltage Range | 75 to 154V |
| Output Voltage | 120V |
| Output Frequency | 47 to 63Hz |
| Efficiency | 95% |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | NEMA L5-20P |
| Output Receptacles Type | (4) NEMA 5-15R/(1) NEMA 5-20R/(1) NEMA L5-20R |
| Input Power Factor Correction | No |
| Battery Recharge Time | 3h |
| Interface | DB-9 RS-232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| HTS Code | 8504407018 |
| Schedule B | 8504407018 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider SUA2200X115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.