Schneider SUA48XLBP technical specifications.
| Depth | 503mm |
| Height | 432mm |
| Mount | Rack |
| Termination | SMD/SMT |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| Weight | 167.331lb |
| Width | 196mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SUA48XLBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.