Schneider SUM3000RMXLI2U technical specifications.
| Depth | 678mm |
| Height | 86mm |
| Interface | RS-232, USB |
| Length | 86mm |
| Max Frequency | 65Hz |
| Min Frequency | 55Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Voltage | 230V |
| VA Rating | 3000VA |
| Weight | 46.82kg |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SUM3000RMXLI2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.