Schneider SURTA2200RMXL2U technical specifications.
| Height | 85mm |
| Interface | RS-232, USB |
| Length | 559mm |
| Mount | Rack |
| Output Power | 1.6kW |
| Output Voltage | 120V |
| Voltage - Output 1 | 120V |
| Weight | 69.137lb |
| Width | 432mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider SURTA2200RMXL2U to view detailed technical specifications.
No datasheet is available for this part.