Schneider SUVTR20KG3B5S technical specifications.
| UPS Style | Rackmount |
| UPS Type | Online |
| Maximum Active Power | 16000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 20000VA |
| Typical Input Voltage | 480V |
| Input Voltage Range | 408 to 552V |
| Number of Input Phases | 3 |
| Output Voltage | 120|208V |
| Number of Output Phases | 3 |
| Output Frequency | 57 to 63Hz |
| Efficiency | 93.8% |
| Output Voltage Waveform | Sine Wave |
| Input Connector Type | Hardwired (4-wire) |
| Output Receptacles Type | (1) Hardwired (5-wire)/(5) NEMA L21-20 |
| Input Power Factor Correction | No |
| Battery Recharge Time | 3h |
| Interface | DB-9 RS-232/Smart Slot |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schneider SUVTR20KG3B5S to view detailed technical specifications.
No datasheet is available for this part.