
Schneider TCSMCNAM3M002P technical specifications.
| Connector Type A | USB |
| Connector Type B | RJ45 |
| Gender | Male |
| Length | 2.5m |
| Mount | Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Altivar |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider TCSMCNAM3M002P to view detailed technical specifications.
No datasheet is available for this part.
