Schneider TDRPRO-5001 technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider TDRPRO-5001 to view detailed technical specifications.
No datasheet is available for this part.