Schneider TDRSOXB-12 technical specifications.
| Approvals | UL, CE |
| Contact Material | Silver |
| Depth | 68.3mm |
| Length | 36mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Contacts | 8 |
| Operating Supply Voltage | 12V |
| Termination | Blade |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDRSOXB-12 to view detailed technical specifications.
No datasheet is available for this part.