Schneider TDRSOXB-120V technical specifications.
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage | 120V |
| Nominal Supply Current | 12A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 85g |
| RoHS | Compliant |
Download the complete datasheet for Schneider TDRSOXB-120V to view detailed technical specifications.
No datasheet is available for this part.