
The Schneider TM3DI16 is a 16-channel linear voltage regulator in a module package, measuring 90mm in length, 23.6mm in width, and 70mm in depth. It is part of the Modicon TM3 Series. This device is compliant with RoHS regulations. The TM3DI16 is designed for panel mounting.
Schneider TM3DI16 technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 16 |
| Number of Inputs | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Modicon TM3 Series |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3DI16 to view detailed technical specifications.
No datasheet is available for this part.