
The Modicon TM3 Series linear voltage regulator is a 32-channel panel mount module with a 90mm x 70mm footprint. It is part of the Schneider TM3 Series and is designed for use in industrial control systems. The regulator is mounted to a panel and has a width of 30.2mm. The operating characteristics of this module are not specified in the provided data.
Schneider TM3DI32K technical specifications.
| Package/Case | Module |
| Depth | 70mm |
| Length | 90mm |
| Manufacturer Series | TM3 Series |
| Mount | Panel |
| Number of Channels | 32 |
| Number of Inputs | 32 |
| Reach SVHC Compliant | Unknown |
| Series | Modicon TM3 Series |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider TM3DI32K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.