Schneider VCCDN20 technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 690V |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | Preventa |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider VCCDN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
