Schneider VJDSTKSTOSR2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP20 |
| Series | Zelio |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider VJDSTKSTOSR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.